Bodo Ehmann USB Type C, Male USB Type C to Male USB Type C, Black, 3 m
- RS Stock No.:
- 802-185
- Mfr. Part No.:
- 0120x0723
- Manufacturer:
- Bodo Ehmann
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.28
(exc. VAT)
€16.33
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.28 |
| 10 + | €12.22 |
*price indicative
- RS Stock No.:
- 802-185
- Mfr. Part No.:
- 0120x0723
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | USB Extension Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type USB Extension Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Bodo Ehmann USB-C Ladekabel Met Display is a high-performance charging and data transfer solution designed for a wide range of modern devices including smartphones, tablets, and laptops.
Integrated digital display for real-time power measurement
Data transfer speed of up to 480 Mbps
