RS PRO USB 3.1, Male USB Type C to Male Micro USB Type B, Black, 3 m
- RS Stock No.:
- 286-3710
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.51
(exc. VAT)
€28.92
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.51 |
*price indicative
- RS Stock No.:
- 286-3710
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, REACH, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, REACH, UKCA, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 3 m Length
This USB cable is designed for high-speed data transfer and power delivery. It connects USB Type C to Micro B, supporting a data rate of up to 5 Gbit/s, making it ideal for fast data transmission between devices.
Features and Benefits
USB C to Micro B: Ensures compatibility with a wide range of devices
Male to Male connectors: Provides a secure and reliable connection
Nickel connectors: Offers durability and resistance to corrosion
Gold flashed contacts: Enhances conductivity and reduces signal loss
Supports up to 3A 20V (60W): Allows for efficient power delivery
1m Supports 10Gbps, 2m / 3m Support 5Gbps: Offers flexibility in data transfer speeds based on length
Applications
Data transfer between compatible devices
Charging devices with USB-C or Micro-B ports
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
