Hama , Male Lightning Connector, USB Type C to Male USB Type C, Black, 3 m

Subtotal (1 unit)*

€39.63

(exc. VAT)

€48.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.63

*price indicative

RS Stock No.:
325-121
Mfr. Part No.:
00201599
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Cable Length

3m

Product Type

USB Cable

Connector Type A

Lightning Connector, USB Type C

Connector Type B

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama Charging Cable is a high quality, quick charging cable designed to deliver top speed charging when used with a quick charger. It offers maximum compatibility with all Apple iPhones, iPads, and iPods, ensuring efficient and fast power delivery for your devices.

Data cable with a speed of up to 480 Mbit/s for high speed data transmission

USB cable for charging and synchronising smartphones and tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy