Basler USB Cable, Male Micro-B to Male, USB 3.0 USB Type A 3.0, Black, 3 m

Image representative of range

Subtotal (1 unit)*

€21.94

(exc. VAT)

€26.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.94

*price indicative

RS Stock No.:
814-153
Mfr. Part No.:
2200000621
Manufacturer:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Product Type

USB Cable Assembly

Cable Length

3m

Connector Type A

Micro-B

Connector Type B

USB Type A 3.0

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

22000

The Basler data cable is designed to connect devices via USB, providing a reliable Interface for data transfer and power supply.

Cable length of 3 m facilitates flexible installations

USB 3.0 Micro B connector with locking screws ensures secure connections

USB 3.0 Type A connector for universal compatibility

Static moving characteristic supports stable data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy