Basler USB Cable, Male Micro-B to Male, USB 3.0 USB Type A 3.0, Black, 1 m
- RS Stock No.:
- 814-179
- Mfr. Part No.:
- 2200000620
- Manufacturer:
- Basler
Image representative of range
Subtotal (1 unit)*
€12.65
(exc. VAT)
€15.56
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.65 |
*price indicative
- RS Stock No.:
- 814-179
- Mfr. Part No.:
- 2200000620
- Manufacturer:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1m | |
| Connector Type A | Micro-B | |
| Connector Type B | USB Type A 3.0 | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | 22000 | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type USB Cable Assembly | ||
Cable Length 1m | ||
Connector Type A Micro-B | ||
Connector Type B USB Type A 3.0 | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series 22000 | ||
- COO (Country of Origin):
- DE
The Basler data cable facilitates seamless connectivity between devices, ensuring efficient data transfer and reliability for various applications.
Includes a USB 3.0 Type A connector on the host side for compatibility with a wide range of devices
Boasts a cable length of 1 m, providing flexibility in positioning devices
Designed for static moving characteristics, ensuring stability during operation
Supports high-speed data transfer through USB 3.0 Interface
Related links
- Basler USB Cable USB 3.0 USB Type A 3.0 3 m
- 3M USB Cable USB 3.0 USB Type A 1 m
- L-Com USB Cable USB 3.0 USB Type A 1 m
- FTDI Chip USB Cable USB 3.0 Micro USB Type B 1 m
- Molex USB Cable USB 3.0 USB B 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- 3M USB Cable USB 3.0 USB Type A 5 m
