Molex Cable Assembly, Male Male to Male, USB 1.1 Male, White, 1 m

Subtotal (1 pack of 100 units)*

€172.56

(exc. VAT)

€212.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€172.56€1.726

*price indicative

RS Stock No.:
814-698
Mfr. Part No.:
88732-8610
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Cable Length

1m

Connector Type A

Male

Connector Type B

Male

Voltage

30V

USB Version

USB 1.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Polyurethane/PVC

Standards/Approvals

RoHS

Series

88732

COO (Country of Origin):
CN
The Molex USB On-The-Go (OTG) Shielded I/O Cable Assembly is designed to facilitate seamless connections between devices, featuring USB Type A-to-Mini B connectivity to support various applications.

Compliant with EU RoHS and China RoHS regulations

Gold-plated mating surfaces ensure optimal conductivity

Shielded design protects against electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy