Bulgin USB Cable, Male Mini USB Type A to Male, USB 2.0 USB Type B, Black, 4.5 m
- RS Stock No.:
- 815-277
- Mfr. Part No.:
- PX0442/4M50
- Manufacturer:
- Bulgin
Subtotal (1 pack of 4 units)*
€293.87
(exc. VAT)
€361.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €293.87 | €73.468 |
*price indicative
- RS Stock No.:
- 815-277
- Mfr. Part No.:
- PX0442/4M50
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 4.5m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | Mini USB Type A | |
| Connector Type B | USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | 400 Series | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 4.5m | ||
Product Type USB Cable Assembly | ||
Connector Type A Mini USB Type A | ||
Connector Type B USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series 400 Series | ||
- COO (Country of Origin):
- CN
The Bulgin sealed Mini B type USB cable is designed for robust connectivity, ensuring reliable data transmission in demanding environments. It is engineered to maintain performance under severe conditions, making it Ideal for outdoor applications.
IP68 rated for dust and moisture protection
Fully overmoulded construction enhances durability
Mates with specified connectors for assured compatibility
Related links
- Bulgin USB Cable USB 2.0 USB Type A 4.5 m
- Bulgin USB Cable USB 2.0 Mini USB Type A 2 m
- Roline USB Cable USB 2.0 USB Type B 4.5 m
- Roline USB Cable USB 2.0 USB B 4.5 m
- RS PRO USB Cable USB 2.0 USB B 4.5 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
- Roline USB Cable USB 2.0 USB B Gold, 4.5 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
