Roline USB Cable, Male USB Type A to Male, USB 2.0 USB Type B, Black, 4.5 m
- RS Stock No.:
- 285-7720
- Distrelec Article No.:
- 302-85-908
- Mfr. Part No.:
- 11.02.8805
- Manufacturer:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7720
- Distrelec Article No.:
- 302-85-908
- Mfr. Part No.:
- 11.02.8805
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Connector Gender A | Male | |
| Connector Type A | USB Type A | |
| Connector Gender B | Male | |
| USB Version | USB 2.0 | |
| Connector Type B | USB Type B | |
| Jacket Colour | Black | |
| Cable Length | 4.5 m | |
| Distrelec Product Id | 30285908 | |
| Series | ROLINE GOLD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Connector Gender A Male | ||
Connector Type A USB Type A | ||
Connector Gender B Male | ||
USB Version USB 2.0 | ||
Connector Type B USB Type B | ||
Jacket Colour Black | ||
Cable Length 4.5 m | ||
Distrelec Product Id 30285908 | ||
Series ROLINE GOLD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ROLINE GOLD USB 2.0 Cable is a high-quality cable designed to provide reliable and efficient connectivity between devices. With a length of 4.5m, this USB cable ensures seamless data transfer and power delivery, making it ideal for a wide range of applications.
Gold-plated connectors for improved durability and signal transmission
Aluminum hoods with USB 2.0 mark for added style and protection
UL2725 28AWG + 24AWG cable construction for optimal performance
4.5mm black jacket with braid for enhanced durability
USB Type A and Type B connectors for universal compatibility
Related links
- Roline USB Cable USB 2.0 USB B Gold, 4.5 m
- Roline USB Cable USB 2.0 USB B 4.5 m
- Bulgin USB Cable USB 2.0 USB Type B 4.5 m
- Roline USB Cable USB 2.0 USB Type A 4.5 m
- RS PRO USB Cable USB 2.0 USB B 4.5 m
- RND USB 2.0 USB Type B 4.5 m
- Bulgin USB Cable USB 2.0 USB Type A 4.5 m
- Roline USB Cable USB 2.0 Mini USB Type B 3 m
