Bulgin USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Blue, 2 m
- RS Stock No.:
- 912-5091
- Mfr. Part No.:
- PXP4040/B/2M00
- Manufacturer:
- Bulgin
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 912-5091
- Mfr. Part No.:
- PXP4040/B/2M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| Voltage | 30V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
Voltage 30V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series 4000 | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 4000 Series, Micro USB Connector
From Bulgin, this 4000 Series Buccaneer Mirco USB Connector is ideal for use in harsh conditions. With a proven locking system and tamper proof design, the USB V2.0 connectors ensure a quick and secure data connection.
Features and Benefits
• Rated to IP66, IP68 and IP69K when mated
• Dust caps are available separately to maintain IP rating when unmated
• Data rates of 480Mbs max.
• EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
Application Information
Versatile and reliable, the 4000 Series Buccaneer Micro USB Connector has applications in challenging environments, where particle or liquid ingress is a concern.
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Related links
- Bulgin USB Cable USB 2.0 Micro USB Type B, 5 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 3.2 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
- Bulgin USB Cable USB 2.0 USB B 2 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 Mini USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
