HARTING Cable & Connector, Male USB Type B to Male, USB 2.0 USB 2.0 Type A, Black, 1.5 m
- RS Stock No.:
- 751-694
- Mfr. Part No.:
- 09454454912
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€59.77
(exc. VAT)
€73.52
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €59.77 | - |
| 10 + | €54.98 | 8% |
*price indicative
- RS Stock No.:
- 751-694
- Mfr. Part No.:
- 09454454912
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable & Connector | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type B | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable & Connector | ||
Cable Length 1.5m | ||
Connector Type A USB Type B | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB Cable Assembly features HARTING PushPull technology, designed for robust industrial applications. With a length of 1.5 m, it provides reliable connectivity while ensuring space efficiency and flexibility in various environments.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for improved signal integrity
Flexible, space-saving design optimises installation in confined spaces
Robust industrial design ensures durability in demanding environments
USB 2.0 compatible supports high-speed data transfer up to 480 Mbps
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Operating voltage of 30 V dc accommodates a variety of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in machine tool and motor control systems
What is the cable length of this USB assembly?
The cable length is 1.5 m.
Is this USB cable assembly compliant with safety standards?
Yes, it is compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.
What type of connectors does this USB cable assembly have?
It features USB 2.0 Type B and USB 2.0 Type A male connectors.
Related links
- HARTING Cable & Connector USB 2.0 USB Type B 1.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1.5 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 500 mm
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1 m
- HARTING Cable & Connector USB 2.0 USB Type B 1 m
- HARTING Cable & Connector USB 2.0 USB Type B 500 mm
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 1 m
- HARTING Cable & Connector USB 2.0 USB 2.0 Type A 500 mm
