Arduino USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 1 m
- RS Stock No.:
- 828-354
- Mfr. Part No.:
- TPX00243
- Manufacturer:
- Arduino
Subtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
In Stock
- 587 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.57 |
*price indicative
- RS Stock No.:
- 828-354
- Mfr. Part No.:
- TPX00243
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 15V | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Series | TPX | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 15V | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Series TPX | ||
- COO (Country of Origin):
- CN
The Arduino USB-C cable facilitates comprehensive connectivity for multiple devices, enabling seamless data transfer, video output, and efficient power delivery in one convenient solution.
Supports USB 3.0 data transfer speeds up to 5 Gbps
Delivers power up to 60 W (20 V / 3 A) for efficient charging
Compatible with DisplayPort Alt Mode for video output
Braided cable design enhances durability and reduces tangling
Features a reversible connector for ease of use
Related links
- Roline USB Cable USB 3.2 USB Type C 1 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 1 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 1 m
- Exsys USB Cable USB 3.2 USB Type C 1 m
- Bulgin USB Cable USB 3.2 USB Type C 1 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 1 m
- Lindy Electronics USB Cable USB 3.2 USB Type A 1 m
