Lindy Electronics USB Cable, Male USB Type C to Male, USB 3.2 USB Type A, Black, 1 m
- RS Stock No.:
- 217-7665
- Mfr. Part No.:
- 36911
- Manufacturer:
- Lindy Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7665
- Mfr. Part No.:
- 36911
- Manufacturer:
- Lindy Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindy Electronics | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lindy Electronics | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Lindy Professional choice USB 3.2 Type C to A, 5A (100W), cable for commercial and high performance AV and IT installations. Supports super speed data transfer speeds up to 10Gbps.
Allows a fully bi-directional cable with automatic host and device negotiation
Robust PVC housing, 24K gold plated connectors and contacts
Related links
- Lindy Electronics USB Cable USB 2.0 Micro USB Type B 200 mm
- Phoenix Contact USB Cable USB 3.2 USB Type C 1 m
- Arduino USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 1 m
- Bulgin USB Cable USB 3.2 USB Type C 1 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 1 m
- Bulgin USB Cable USB 3.2 USB Type A 1 m
- Roline USB Cable USB 3.2 USB Type C 1 m
