StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 1 ft
- RS Stock No.:
- 847-726
- Mfr. Part No.:
- USB2CC30CMNCBR
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€6.87
(exc. VAT)
€8.45
(inc. VAT)
Temporarily out of stock
- 45 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.87 |
*price indicative
- RS Stock No.:
- 847-726
- Mfr. Part No.:
- USB2CC30CMNCBR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1ft | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1ft | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 1ft Cable Length, Black Jacket - USB2CC30CMNCBR
This USB cable provides a Compact connection between two USB Type-C ports for data transfer and device interfacing. It is intended for short-range cabling tasks where a brief, robust link is required, and is suitable for environments that accept CE and RoHS conformity.
Features and Benefits:
• USB2.0 signalling for compatible data transfer speeds and synchronisation
• Male Type-C connectors on both ends for reversible plug orientation
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• Black jacket colour aids discreet installation in equipment racks
• 1 ft length minimises cable clutter for close-proximity devices
• Male Type-C connectors on both ends for reversible plug orientation
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• Black jacket colour aids discreet installation in equipment racks
• 1 ft length minimises cable clutter for close-proximity devices
Applications
• Suitable for linking portable drives to laptops at close range
• Ideal for connecting docking stations to monitors with nearby ports
• Used with mobile devices for short sync and file transfers
• Can be used for point-of-sale terminals requiring tidy cabling
• Ideal for connecting docking stations to monitors with nearby ports
• Used with mobile devices for short sync and file transfers
• Can be used for point-of-sale terminals requiring tidy cabling
What connector genders are provided at each end?
Both ends use male Type-C connectors permitting direct device-to-device connections without adaptors.
What material is used for the cable jacket and why?
The outer sheath is thermoplastic elastomer which offers enhanced flexibility and resistance to wear for repeated use.
Is this cable compliant with common regulatory standards?
It meets CE marking and RoHS restrictions, indicating conformity with applicable European safety and hazardous-substance requirements.
Which USB specification does this cable follow for data signalling?
It implements the USB2.0 signalling specification suitable for devices that operate at USB2.0 data rates.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 ft
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 200 mm
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
