StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 200 mm
- RS Stock No.:
- 847-719
- Mfr. Part No.:
- USB2CC15CMNCBR
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.41 |
*price indicative
- RS Stock No.:
- 847-719
- Mfr. Part No.:
- USB2CC15CMNCBR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 200mm | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 200mm | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 0.2m Cable Length, Black Jacket - USB2CC15CMNCBR
This USB cable provides a Compact connection between two USB Type‑C ports for data transfer and charging in everyday device setups. It is intended as a short interconnect in environments where a minimal cable run is preferred, featuring a flexible thermoplastic elastomer jacket and compliance with common European safety standards.
Features and Benefits:
• USB2 signalling supports Basic data transfer and charging
• USB Type‑C male-to-male connectors enable direct device-to-device linking
• 0.2m length reduces cable clutter and latency risk
• Thermoplastic elastomer jacket offers abrasion resistance and flexibility
• Black finish minimises Visual distraction in professional environments
• CE and RoHS compliance aligns with regulatory material requirements
• USB Type‑C male-to-male connectors enable direct device-to-device linking
• 0.2m length reduces cable clutter and latency risk
• Thermoplastic elastomer jacket offers abrasion resistance and flexibility
• Black finish minimises Visual distraction in professional environments
• CE and RoHS compliance aligns with regulatory material requirements
Applications
• Ideal for connecting smartphones to portable chargers
• Suitable for short desktop connections between peripherals
• Used with docking stations requiring short USB‑C interconnects
• Can be used for temporary device-to-device file transfers
• Appropriate for point-of-sale hardware requiring Compact cabling
• Suitable for short desktop connections between peripherals
• Used with docking stations requiring short USB‑C interconnects
• Can be used for temporary device-to-device file transfers
• Appropriate for point-of-sale hardware requiring Compact cabling
What cable construction protects against daily wear?
The outer sheath is MADE from thermoplastic elastomer, providing a flexible, abrasion‑resistant cover that withstands repeated bending and handling.
Which connectors are fitted at each end?
Both ends use male USB Type‑C connectors to allow direct linking between two compatible ports without adaptors.
Is this cable suitable for high-speed USB applications?
The cable implements USB2 signalling, so it is intended for USB 2.0 speed classes rather than higher-speed USB specifications.
What colour and length should I expect for installation planning?
The cable is supplied in black and measures 0.2 m, appropriate for short runs and tidy installations.
Related links
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 200 mm
- StarTech.com USB 2.0 Black, 200 mm
- StarTech.com USB Cable USB 2.0 USB Type C 200 mm
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 ft
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
