Exsys USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 1 m
- RS Stock No.:
- 872-638
- Mfr. Part No.:
- EX-K1595V-1.0
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€12.42
(exc. VAT)
€15.28
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.42 |
*price indicative
- RS Stock No.:
- 872-638
- Mfr. Part No.:
- EX-K1595V-1.0
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 1m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | EX-K1595V | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 1m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series EX-K1595V | ||
- COO (Country of Origin):
- CN
The Exsys connector features a screw-lock design, ensuring a reliable and secure connection for USB devices. It adheres to the USB 3.2 Gen 2x1 standard, providing high-performance data transfer.
USB 3.2 Gen 2x1 connection cable is backwards compatible with older USB standards
Includes a screw lock mechanism to prevent accidental disconnections
Supports data transfer rates of up to 10 Gbit/s for Rapid data exchange
Related links
- Exsys USB Cable USB 3.2 USB Type C 1 m
- Exsys USB Cable USB 3.2 USB Type C 2 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C 3 m
- Exsys USB Cable Thunderbolt 3 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 5 m
- Exsys USB Cable USB 4.0 USB Type C 1.5 m
