Exsys USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 2 m
- RS Stock No.:
- 872-639
- Mfr. Part No.:
- EX-K1595V-2.0
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€15.14
(exc. VAT)
€18.62
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.14 |
*price indicative
- RS Stock No.:
- 872-639
- Mfr. Part No.:
- EX-K1595V-2.0
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 2m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | EX-K1595V | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 2m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series EX-K1595V | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 2x1 cable is a premium connection solution designed for transmitting data and power efficiently. It features screw-lock connectors that ensure stability and security in various professional and industrial environments.
USB 3.2 Gen 2x1 connectivity, offering backward compatibility with older USB standards
Equipped with knurled screws on USB-C connectors for a reliable connection
Supports data transfer rates of up to 10 Gbit/s, ensuring fast performance
Related links
- Exsys USB Cable USB 3.2 USB Type C 2 m
- Exsys USB Cable USB 3.2 USB Type C 1 m
- Exsys USB Cable USB Type C to 2 m
- Exsys USB Cable USB 3.2 USB Type C 3 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 5 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 2.0 USB Type C 1.2 m
