RS PRO USB Cable, Male Mini USB Type B to Male, USB 2.0 USB Type A, Black, 2 m
- RS Stock No.:
- 122-3028
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€28.92
(exc. VAT)
€35.57
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.92 |
*price indicative
- RS Stock No.:
- 122-3028
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | Mini USB Type B | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant, IP68 Rated | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A Mini USB Type B | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant, IP68 Rated | ||
Series RS PRO | ||
RS Pro Waterproof Mini USB-B Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof USB cable assemblies. The IP67/68 cable assemblies are constructed from black 24 AWG cable with rugged USB-A or mini USB-B connections. The USB connector shells are manufactured from professional quality SPCC steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. Available in various configurations and lengths.
Features and Benefits
IP67/68 rated;Robust cable;Rugged design;RoHS Compliant
Product Application Information
Marine;Military;Automation;Outdoor displays
The IP67/68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
Related links
- RS PRO USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
- Bulgin USB Cable USB 2.0 USB Type A 4.5 m
- RND USB Cable USB 2.0 USB Type A 1800 mm
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin IC Socket USB Cable USB 2.0 5-Pin Header 108 mm
- Bulgin USB Cable USB 2.0 Mini USB Type A 2 m
