RND USB Cable, Male Mini USB Type B to Male, USB 2.0 USB Type A, Black, 1.8 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4346
Distrelec Article No.:
301-25-757
Mfr. Part No.:
RND 765-00049
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

USB Cable

Cable Length

1.8m

Connector Type A

Mini USB Type B

Connector Type B

USB Type A

USB Version

USB 2.0

Voltage

30V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

Series

RND 765

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy