RS PRO USB 2.0, Female USB Type A to Female USB Type A, Black, 225.5 mm
- RS Stock No.:
- 122-3031
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €26.15
View bulk pricing optionsSubtotal (1 unit)*
€51.24
(exc. VAT)
€63.03
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €51.24 | - |
| 5 - 9 | €46.01 | €26.15 |
| 10 - 24 | €43.40 | €78.40 |
| 25 - 49 | €40.94 | €257.50 |
| 50 + | €38.33 | €645.50 |
*price indicative
- RS Stock No.:
- 122-3031
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 225.5mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant, IP68 Rated | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 225.5mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant, IP68 Rated | ||
Series RS PRO | ||
RS PRO Male USB A to Female USB A USB Extension Cable, 225.5 mm
Looking for a waterproof and dirt-resistant USB cable assembly? This male-to-female USB A to USB A extension cable from our trusted RS PRO brand lets you link USB compatible devices used for a variety of purposes, from marine and military applications through to automation and outdoor displays. The product is IP67 and IP68 rated, so you can be sure it will perform in dusty or wet environments. It's also RoHS compliant, which means it doesn't contain hazardous materials.
This cable is sheathed in an insulating black PVC coating and the connections are suitable for panel or cable mounting. Its contacts are made from high-grade copper alloy for a superior connection and are gold-plated to withstand corrosion. Silicone pads and O-rings in the gaskets give a secure seal once fitted. The cable comes in a length of 225.5 mm and has an internal wire size of 24 AWG.
Features and Benefits
• USB A to USB A extension cable assembly
• Male-to-female connectors
• Insulating black PVC coated USB cable
• Internal wire size of 24 AWG
• IP67 and IP68 rated
• USB 2.0 support
• Complies with hazardous substances regulation RoHS
• 225.5 mm long
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
