RS PRO USB 2.0, Female USB Type A to Female USB Type A, Black, 225 mm
- RS Stock No.:
- 286-3291
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.36
(exc. VAT)
€2.90
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.36 |
*price indicative
- RS Stock No.:
- 286-3291
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 225mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 225mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UKCA RoHS REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, USB 2.0 Type A to Mini B
This RS PRO USB Cable is designed for efficient data transfer, power, and charging of devices with a Mini B port. Ideal for connecting various electronic devices, it ensures reliable performance and compatibility.
Features and Benefits
USB 2.0 Specification: Ensures high-speed data transfer and compatibility with a wide range of devices
Compatible with USB 1.1 Specification: Offers backward compatibility for older devices
Black or Beige: Available in two colours to suit different preferences and environments
USB Type A Male - USB Type Mini B Male: Provides a secure and stable connection between devices
Applications
Consumer electronics
Computer peripherals
Mobile devices
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
