HARTING USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Black, 1.5 m

Subtotal (1 unit)*

€118.24

(exc. VAT)

€145.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.24

*price indicative

RS Stock No.:
122-9774
Mfr. Part No.:
09455451932
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

1.5m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
CN

Harting Waterproof USB A to USB A Cable Assemblies


From Harting, a range of professional quality USB-A cable assemblies featuring their Push-Pull technology. The waterproof cable assemblies have USB-A 3.0 connections capable of delivering data transfer up to 5 Gbit/s. The IP65/67 cables are available in plug to jack formats in various lengths.

Features and Benefits


• IP65/67 rated

• USB 3.0

• Robust thermoplastic housing

• -40°C to +80°C

Harting USB Cable Assemblies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy