HARTING USB Cable, Female USB Type B to Female, USB 2.0 USB B, USB Type B, Grey, 1.5 m
- RS Stock No.:
- 765-8760
- Distrelec Article No.:
- 110-25-847
- Mfr. Part No.:
- 09454521912
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€55.01
(exc. VAT)
€67.66
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €55.01 | - |
| 50 - 99 | €49.50 | 10% |
| 100 - 249 | €44.02 | 19% |
| 250 - 499 | €38.50 | 30% |
| 500 + | €35.74 | 35% |
*price indicative
- RS Stock No.:
- 765-8760
- Distrelec Article No.:
- 110-25-847
- Mfr. Part No.:
- 09454521912
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type B | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Grey | |
| Standards/Approvals | ISO/IEC 11 801 | |
| Series | har-Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type B | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Grey | ||
Standards/Approvals ISO/IEC 11 801 | ||
Series har-Port | ||
- COO (Country of Origin):
- DE
har-port USB Panel Mount Couplers
This Harting range of panel mounted har-port Couplers are available with various combinations of USB to USB Types and Genders. They are also available supplied with and without cable extensions. Featuring a design that is both robust and attractive, these har-port couplers are also compact and easy to install. The panel mount element of these har-port USB Couplers is female.
Related links
- HARTING USB Cable USB 2.0 USB B 3 m
- HARTING USB Cable USB 2.0 USB B 500 mm
- HARTING USB Cable USB 2.0 USB Type A 1.5 m
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
