HARTING USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Black, 3 m
- RS Stock No.:
- 122-9775
- Mfr. Part No.:
- 09455451934
- Manufacturer:
- HARTING
Temporarily out of stock
- RS Stock No.:
- 122-9775
- Mfr. Part No.:
- 09455451934
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Standards/Approvals No | ||
Harting Waterproof USB A to USB A Cable Assemblies
From Harting, a range of professional quality USB-A cable assemblies featuring their Push-Pull technology. The waterproof cable assemblies have USB-A 3.0 connections capable of delivering data transfer up to 5 Gbit/s. The IP65/67 cables are available in plug to jack formats in various lengths.
Features and Benefits
• IP65/67 rated
• USB 3.0
• Robust thermoplastic housing
• -40°C to +80°C
Harting USB Cable Assemblies
Related links
- HARTING USB Cable USB 3.0 USB Type A 500 mm
- HARTING USB Cable USB 3.0 USB Type A 1.5 m
- HARTING USB Cable USB 3.0 USB Type A 1 m
- HARTING USB Cable USB 3.0 USB Type A 500 mm
- RS PRO USB Cable USB 3.0 USB Type A 150 mm
- L-Com USB Cable USB 3.0 USB Type A 3 m
- Molex USB Cable USB 3.0 USB Type A 1 m
- NewLink USB Cable USB 3.0 USB Type A, 25 m
