Roline USB 3.1, Male USB C to Female VGA, 100mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-8652
Mfr. Part No.:
12.03.3200-10
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Length

100mm

Connector 1

USB C

Connector 2

VGA

USB Cable Type

USB Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Silver

Standards Met

CE, FCC, REACH Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy