Roline USB 3.1, Female USB Type C to Female DVI, Silver, 100 mm
- RS Stock No.:
- 144-8653
- Mfr. Part No.:
- 12.03.3205-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€36.55
(exc. VAT)
€44.96
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.55 |
*price indicative
- RS Stock No.:
- 144-8653
- Mfr. Part No.:
- 12.03.3205-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 100mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | DVI | |
| USB Version | USB 3.1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Silver | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, FCC, REACH Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 100mm | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B DVI | ||
USB Version USB 3.1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Silver | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, FCC, REACH Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Roline USB Type C to DVI Adapter
A portable cable adapter that allows you to connect a USB 3.1 Type C device to a DVI display. This adapter allows you to mirror your display to any DVI enabled TV or display.
Features and Benefits
• Portable design;• No power adapter required;• Easy to use, plug and play device;• Connectors: DVI Female and USB 3.1 Type C Male;• 10 cm cable length;• Compatible with MacBook, Chromebook Pixel, Asus Zen AiO and other USB 3.1 Type C supported devices
