StarTech.com USB 2.0, Male USB 2.0 Type A to Male USB B, Black, 2 m
- RS Stock No.:
- 186-3198
- Distrelec Article No.:
- 302-33-415
- Mfr. Part No.:
- USBAB2ML
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€7.70
(exc. VAT)
€9.47
(inc. VAT)
In Stock
- Plus 531 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.70 |
*price indicative
- RS Stock No.:
- 186-3198
- Distrelec Article No.:
- 302-33-415
- Mfr. Part No.:
- USBAB2ML
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | USBA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series USBA | ||
- COO (Country of Origin):
- CN
StarTech USBA Series IC Socket USB Cable, 2m Cable Length, Black Jacket - USBAB2ML
This IC socket USB cable connects USB-A host ports to USB-B compatible devices for data transfer and device communication. It is intended for use where USB 2.0 connectivity is required, providing a straightforward link between computers and peripherals in workshop, lab or office environments. The cable is finished with a black PVC outer sheath and equipped with male connectors at both ends for direct plug-in operation.
Features and Benefits:
• USB 2.0 protocol support enabling high-speed data transfer
• Male-to-male USB B connector cable for straightforward connections
• CE certified construction meeting applicable regional standards
• Robust polyvinyl chloride jacket for abrasion resistance
• 2m length providing extended reach without adapters
• Male-to-male USB B connector cable for straightforward connections
• CE certified construction meeting applicable regional standards
• Robust polyvinyl chloride jacket for abrasion resistance
• 2m length providing extended reach without adapters
Applications
• Suitable for connecting computers to printers and scanners
• Used with IC programming setups requiring USB 2.0 communication
• Ideal for linking external hard drives and media devices
• Can be used for service benches where 2m reach is needed
• Used with IC programming setups requiring USB 2.0 communication
• Ideal for linking external hard drives and media devices
• Can be used for service benches where 2m reach is needed
What connector types are fitted at each end?
One end uses a USB Type A male plug and the other a USB B male plug to interface host ports with peripheral device ports.
What material is the outer covering made from and why is it used?
The jacket is polyvinyl chloride which offers flexibility and resistance to wear for routine handling.
Is this cable suited for high-speed USB applications?
It implements the USB 2.0 specification, which supports the high-speed signalling defined for that version.
Does the product carry any safety or conformity markings?
It is CE marked, indicating conformity with relevant European directives for electrical products.
