StarTech.com USB 3.2, Male USB Type C to Male USB Type C, Black, 1 m
- RS Stock No.:
- 186-3238
- Distrelec Article No.:
- 302-33-382
- Mfr. Part No.:
- USB31C5C1M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€45.14
(exc. VAT)
€55.52
(inc. VAT)
In Stock
- Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.14 |
*price indicative
- RS Stock No.:
- 186-3238
- Distrelec Article No.:
- 302-33-382
- Mfr. Part No.:
- USB31C5C1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
StarTech.com USB Cable, 1m Cable Length, Black Jacket - USB31C5C1M
This USB cable provides a direct USB‑C to USB‑C connection for data transfer and device power in industrial and laboratory settings. It is intended for applications requiring a compact, high-speed link between USB‑C‑equipped equipment and peripherals, with a robust outer sheath for routine use.
Features and Benefits:
• USB 3.2 data rate delivering up to 5 Gbps throughput • Male-to-male connectors enabling direct device-to-device connections • 1 m length offering convenient reach without excess slack • Black PVC jacket resisting abrasion in workshop environments • CE marked for conformity with applicable EU requirements
Applications
• Suitable for connecting laptops to USB‑C docking stations • Used with test instruments requiring high-speed data transfer • Ideal for charging and syncing USB‑C‑powered tools • Can be used for linking industrial control interfaces with PCs
What connector types are fitted at each end?
Both ends use USB Type‑C male connectors designed for reversible insertion and Compact port interfaces.
What material composes the cable jacket and why is it chosen?
The sheath is MADE from polyvinyl chloride to provide mechanical protection and straightforward handling in workshops.
Which certification indicates regulatory conformity?
The cable carries CE conformity marking indicating it meets relevant EU directives for electronic accessories.
Which USB specification does this cable implement?
It adheres to USB 3.2 standards, enabling higher-speed serial data signalling appropriate for modern peripheral connections.
