StarTech.com USB 3.2, Male USB Type C to Male USB Type C, Black, 1 m
- RS Stock No.:
- 240-6250
- Distrelec Article No.:
- 302-52-638
- Mfr. Part No.:
- USB31CCV1M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€26.51
(exc. VAT)
€32.61
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.51 |
*price indicative
- RS Stock No.:
- 240-6250
- Distrelec Article No.:
- 302-52-638
- Mfr. Part No.:
- USB31CCV1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
StarTech.com USB Cable, 1m Cable Length, USB Type C Connector Type - USB31CCV1M
This USB cable provides a direct USB Type‑C to Type‑C connection for data transfer and charging in industrial and technical environments. It is intended for scenarios requiring a compact, reversible connector Interface with modern USB 3.2 protocol support and a robust exterior suitable for routine use.
Features and Benefits:
• Supports USB 3.2 enabling high-speed data transfer up to 10 Gbps • Male-to-male USB‑C connectors for straightforward device-to-device links • 1 m length offers a balance between reach and cable management • Black TPE jacket resists abrasion while remaining flexible • Thermoplastic elastomer construction improves cable durability and handling • RoHS compliance reduces hazardous substance content in materials
Applications
• Suitable for connecting instrumentation with USB‑C ports for data logging • Ideal for linking control panels to diagnostic equipment • Used with laptops and tablets in engineering testbeds • Can be used for charging compatible field devices and tools • Suitable for transferring large datasets between storage devices in labs
What connector genders are provided for direct linking?
Both ends use male connectors to enable direct Type‑C to Type‑C connections between devices.
How is cable flexibility achieved without sacrificing wear resistance?
The outer jacket is MADE from a thermoplastic elastomer which balances flexibility with mechanical resilience for frequent handling.
Which standard governs the cables environmental material restrictions?
The cable conforms to RoHS requirements limiting specific hazardous substances in its components.
What colour is the jacket for integration into cable management systems?
The jacket is finished in black to match typical industrial and equipment cabling.
