Wurth Elektronik USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Blue, 1 m
- RS Stock No.:
- 205-3235
- Mfr. Part No.:
- 692902100001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 150 units)*
€1,753.95
(exc. VAT)
€2,157.30
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 + | €11.693 | €1,753.95 |
*price indicative
- RS Stock No.:
- 205-3235
- Mfr. Part No.:
- 692902100001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 30V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Voltage 30V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS | ||
Series WR-COM | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-COM series USB 3.0 cable assembly with type A male to A female configuration. It has electrical ratings of 30VAC and 2.5A current.
Length = 1m
Colour = blue
Durability = 5000 Mating cycles
Related links
- Wurth Elektronik IC Socket USB Cable USB 3.0 USB Type A 1 m
- Wurth Elektronik IC Socket USB Cable USB 3.0 USB Type A 1 m
- Wurth Elektronik IC Socket USB Cable USB 3.0 USB B 1 m
- Wurth Elektronik IC Socket USB Cable USB 3.1 USB Type A 120 mm
- Wurth Elektronik IC Socket USB Cable USB 3.0 Micro USB Type B 1 m
- HARTING IC Socket USB Cable USB 3.0 USB Type A 500 mm
- Molex IC Socket USB Cable USB 3.0 USB Type A 1 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 2 m
