RND USB Cable, Female Plug to Female, USB 3.0 USB Type A, Blue, 1 m
- RS Stock No.:
- 491-941
- Mfr. Part No.:
- RND 765-00251
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-941
- Mfr. Part No.:
- RND 765-00251
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Connector Gender A | Female | |
| Connector Type A | Plug | |
| Connector Gender B | Female | |
| USB Version | USB 3.0 | |
| Connector Type B | USB Type A | |
| Jacket Colour | Blue | |
| Cable Length | 1 m | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Connector Gender A Female | ||
Connector Type A Plug | ||
Connector Gender B Female | ||
USB Version USB 3.0 | ||
Connector Type B USB Type A | ||
Jacket Colour Blue | ||
Cable Length 1 m | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Voltage 30 V | ||
- COO (Country of Origin):
- CN
The RND USB-A to USB-A Cable is the perfect solution for high-speed data transfer and connecting devices seamlessly. Built with a robust PVC sheath, this cable ensures durability and long-lasting performance, making it a reliable choice for everyday use. Its 3.0 technology offers impressive speeds of up to 4.8 Gbit/s, ideal for transferring large files quickly. Coupled with nickel-plated connectors, it guarantees a dependable connection that withstands wear and tear. Whether you're at home, in the office, or on the go, this cable is designed to meet a wide array of connectivity needs, ensuring you stay connected effortlessly.
Versatile design accommodates an array of devices and applications
The sleek blue jacket adds a stylish touch to your setup
Compact 1 m length offers convenient portability without clutter
Related links
- RND USB Cable USB 3.0 USB 3 Type A 1 m
- RND USB Cable USB 3.0 USB Type A 1 m
- RND USB Cable USB 3.0 USB 3 Type A 5 m
- RND USB Cable USB 2.0 USB A Socket 1 m
- RND USB Cable USB 3.0 USB 3 Type A 1.8 m
- RND USB Cable USB 3.0 USB Type A 200 mm
- RND USB Cable USB 3.1 USB Type A 1 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
