L-Com USB Cable, Female USB to Female, USB 3.0 USB Type A, Blue, 1 m
- RS Stock No.:
- 297-933
- Mfr. Part No.:
- CAU3AX-1M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€64.80
(exc. VAT)
€79.70
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €64.80 | - |
| 10 + | €59.41 | 8% |
*price indicative
- RS Stock No.:
- 297-933
- Mfr. Part No.:
- CAU3AX-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, TSCA, RoHS, REACH | |
| Series | CAU3AX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, TSCA, RoHS, REACH | ||
Series CAU3AX | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 cable is designed to ensure optimal performance and reliability for your devices. Made with precision in mind, it features a robust construction that includes moulded PVC hoods and a dielectric insulator, delivering enhanced durability. This cable assembly supports high speed data transfer, making it ideal for demanding applications where quick accessibility is essential. The comprehensive design includes an overall braid shield, keeping your connection stable and interference free.
Meets rigorous USB 3.0 specifications for optimal performance
Moulded PVC hoods provide additional protection for connectors
Designed for easy handling and reliable performance during operation
Compact and lightweight design facilitates convenient transport
