Molex USB 2.0, Male USB A to Male USB B, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4429
Mfr. Part No.:
687680402
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Length

1.5m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

EU ELV Compliant

Series

68593

COO (Country of Origin):
CN
The Molex USB type A male to type B male perfect for connecting compact portable electronic devices such as cameras and phones to a computer or charger. The length of cable is 1.5 m.

Plug and play
Dual ended connector
PVC cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy