RS PRO USB 2.0, Male USB Type A to Male USB B, Clear, 1.8 m
- RS Stock No.:
- 286-3294
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.62 |
*price indicative
- RS Stock No.:
- 286-3294
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Clear | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Clear | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1.8 m Length
The RS PRO USB Cable is designed for connecting devices such as printers or scanners to a PC. With a length of 1.8 metres, it offers flexibility and convenience for various setups, ensuring reliable data transfer and connectivity.
Features and Benefits
USB 2.0 specification: Ensures high-speed data transfer up to 480 Mbit/s
Compatible with USB 1.1 specification: Offers backward compatibility with older devices
4 Pin design: Provides stable and secure connections
Shield and Braid: Enhances durability and reduces interference
28/28 AWG: Ensures robust and reliable performance
Applications
Office equipment
Home computing
Industrial automation
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Connector 1: USB-A Male
Connector 2: USB-B Male
Sheath Colour: Clear
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
