Molex USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Black, 2 m
- RS Stock No.:
- 213-4439
- Mfr. Part No.:
- 687890037
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4439
- Mfr. Part No.:
- 687890037
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Connector Gender A | Female | |
| Connector Type A | USB Type A | |
| Connector Gender B | Female | |
| USB Version | USB 3.0 | |
| Connector Type B | USB Type A | |
| Jacket Colour | Black | |
| Cable Length | 2 m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 68789 | |
| Standards/Approvals | No | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Connector Gender A Female | ||
Connector Type A USB Type A | ||
Connector Gender B Female | ||
USB Version USB 3.0 | ||
Connector Type B USB Type A | ||
Jacket Colour Black | ||
Cable Length 2 m | ||
Jacket Material Polyvinyl Chloride | ||
Series 68789 | ||
Standards/Approvals No | ||
Voltage 30 V | ||
- COO (Country of Origin):
- CN
The Molex USB type A male to type B female perfect for connecting Compact portable electronic devices such as cameras and phones to a computer or charger. The length of cable is 2 m.
Plug and play
Dual ended connector
PVC cable
Related links
- Molex USB Cable USB 3.0 USB Type A 2 m
- Molex USB Cable USB 3.0 USB Type A 1 m
- Molex USB Cable USB 3.0 USB Type A 1.5 m
- Molex USB Cable USB 3.0 USB Type A 800 mm
- RS PRO USB Cable USB 3.0 USB Type A 2 m
- Molex USB Cable USB 2.0 Pigtail 1 m
- Molex USB Cable USB 2.0 USB Type A 150 mm
- L-Com USB Cable USB 3.0 USB Type A 2 m
