Molex USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Black, 2 m
- RS Stock No.:
- 213-4440
- Mfr. Part No.:
- 687890037
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€6.80
(exc. VAT)
€8.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.80 | - |
| 10 - 24 | €6.19 | 8% |
| 25 - 49 | €5.92 | 12% |
| 50 - 99 | €5.68 | 16% |
| 100 + | €5.44 | 19% |
*price indicative
- RS Stock No.:
- 213-4440
- Mfr. Part No.:
- 687890037
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 30V | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | 68789 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 30V | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series 68789 | ||
- COO (Country of Origin):
- CN
The Molex USB type A male to type B female perfect for connecting Compact portable electronic devices such as cameras and phones to a computer or charger. The length of cable is 2 m.
Plug and play
Dual ended connector
PVC cable
Related links
- Molex USB Cable USB 3.0 USB Type A 2 m
- Molex USB Cable USB 3.0 USB Type A 1 m
- Molex USB Cable USB 3.0 USB Type A 1.5 m
- Molex USB Cable USB 3.0 USB Type A 800 mm
- RS PRO USB Cable USB 3.0 USB Type A 2 m
- Molex USB Cable USB 2.0 Pigtail 1 m
- Molex USB Cable USB 2.0 USB Type A 150 mm
- L-Com USB Cable USB 3.0 USB Type A 2 m
