Molex USB Cable, Male USB Type A to Male, USB 3.0 Micro USB Type B, Black, 1.5 m
- RS Stock No.:
- 213-4447
- Mfr. Part No.:
- 687890042
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
Last RS stock
- Plus 228 unit(s) shipping from 09 November 2026
- Final 478 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €7.58 |
| 10 - 24 | €6.88 |
| 25 - 49 | €6.58 |
| 50 - 99 | €6.31 |
| 100 + | €6.05 |
*price indicative
- RS Stock No.:
- 213-4447
- Mfr. Part No.:
- 687890042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.0 | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU ELV Compliant | |
| Series | 68789 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.0 | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU ELV Compliant | ||
Series 68789 | ||
- COO (Country of Origin):
- CN
The Molex USB type A male to micro B female perfect for connecting compact portable electronic devices such as cameras and phones to a computer or charger. The length of cable is 1.5 m.
Plug and play
Dual ended connector
PVC cable
Related links
- Molex USB Cable USB 3.0 Micro USB Type B 1.5 m
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
- FTDI Chip USB Cable USB 3.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 3.0 Micro USB Type B 2 m
- Roline USB Cable USB 3.0 Micro USB Type B 3 m
- Roline USB Cable USB 3.0 Micro USB Type B 150 mm
- Roline USB Cable USB 3.0 Micro USB Type B 2 m
- Roline USB Cable USB 3.0 Micro USB Type B 800 mm
