StarTech.com USB 2.0, Male USB Type A to Male Lightning Connector, Black, 300 mm
- RS Stock No.:
- 223-0920
- Distrelec Article No.:
- 302-33-275
- Mfr. Part No.:
- RUSBLTMM30CMB
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€16.82
(exc. VAT)
€20.69
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.82 |
*price indicative
- RS Stock No.:
- 223-0920
- Distrelec Article No.:
- 302-33-275
- Mfr. Part No.:
- RUSBLTMM30CMB
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
StarTech.com USB A to Lightning Connector Cable, USB 2.0, 300mm - RUSBLTMM30CMB
Use this heavy-duty USB (universal serial bus) Type-A to Lightning cable from StarTech.com in demanding environments. It's designed to withstand everyday use and functions well in both hot and cold conditions. High tensile strength extends the lifespan of the cable, while its rapid data transfer rate of 480 megabits per second offers superior connectivity and performance. Use this cable to charge and sync any device with a Lightning port, such as AirPods or a Magic Keyboard.
Built to bendA flexible outer jacket means you can repeatedly bend this cable 180 degrees without causing any damage.
Reinforced connection pointsMetal shields on the Lightning connector ensure a strong and durable connection point that's immune to electromagnetic interference.
Reduced frictionThe conductors in this cable are insulated and produce less friction, so the cable stays cool to touch.
• Environmentally-friendly cable jacket that doesn't emit any toxic gases• Strong cable core that flexes without over-stretching• Log-lasting connectors can be inserted and removed up to five thousand times• Lightweight and portable build
The Startech USB to Lightning cable withstands the daily demands of charging and syncing your mobile devices. It tested to endure strenuous wear and tear and winter and summer in-car use, the rugged cable is a must-have for both business and consumer applications. The durable Lightning cable has aramid fiber reinforcement that shelters it from the stress of frequent bends and twists. This also lets the cable flex without over-stretching, and strengthens the core of the cable.
FAQs
Aramid fiber adds strength and durability to the cable
Insulated conductors reduce friction, provide more flexibility
EMI (electromagnetic interference) protection with aluminum-mylar foil with braided shielding
TPE (thermoplastic elastomer) cable jacket is softer and more flexible than a standard PVC cable and environmentally friendly
Do I need to install software on my device before I can use this cable? This cable is supplied ready-to-use so there's no need for software to be downloaded or installed on your device.
