Bulgin USB Cable, Male USB Type C to Male, USB 3.2 USB Type A, Black, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€96.55

(exc. VAT)

€118.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€96.55
5 - 9€93.84
10 - 24€91.15
25 +€88.82

*price indicative

RS Stock No.:
234-3238
Mfr. Part No.:
PXP4040/C/A/2M00
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Cable Length

2m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type A

USB Version

USB 3.2

Voltage

30V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

Series

4000

COO (Country of Origin):
TN

Pre-Wired C-Type USB V3.0 Cable


Fully Over moulded USB Cable PXP4040/C/A Series USB Standard A Plug To Sealed C-Type Plug 2M Cable


The Bulgin 4000 series is a fully over moulded Pre-Wired IP-sealed ’C’ type to Standard ’A’ type USB that comes with 2 m cable length and supports USB 3.2. These Plug variant mates with PXP4043/C.

Plug variant mates with PXP4043/C

IP66, IP68 and IP69K rated

EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1

Data rates up to 20 Gbps

Secure, proven locking system

Colour coded O-rings & washers for easy identification purposes

Tamperproof Construction

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy