RS PRO USB Cable, Male USB Type A to Male, USB 3.0 Micro USB Type B, Black, 2 m
- RS Stock No.:
- 236-9162
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 236-9162
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Male Male USB 3.0 A to Male Male Micro USB B Cable, 2m
This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO 2m USB 3.0 (also known as USB3.2 Gen.1) type A to micro B cable USB 3.0 can support data speeds of up to 5Gbps. It is also backwards compatible with USB2.0 and USB1.1. The overall cable diameter 5.0mm with gold contacts.
Features and Benefits
Shielded, braided and drain
Applications
USB Cables are used for a wide range of devices for professional and personal use. Applications such as; Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL Approved
Related links
- RS PRO USB Cable USB 3.0 Micro USB Type B 2 m
- Roline USB Cable USB 3.0 Micro USB Type B 2 m
- RS PRO USB Cable USB 3.0 Micro USB Type B 800 mm
- RS PRO USB Cable USB 3.0 Micro USB Type B 150 mm
- Molex USB Cable USB 3.0 Micro USB Type B 1.5 m
- FTDI Chip USB Cable USB 3.0 Micro USB Type B 1 m
- Roline USB Cable USB 3.0 Micro USB Type B 3 m
- Roline USB Cable USB 3.0 Micro USB Type B 150 mm
