StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 500 mm
- RS Stock No.:
- 246-3383
- Distrelec Article No.:
- 302-94-125
- Mfr. Part No.:
- R2CCC-50C-USB-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€14.55
(exc. VAT)
€17.90
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.55 |
*price indicative
- RS Stock No.:
- 246-3383
- Distrelec Article No.:
- 302-94-125
- Mfr. Part No.:
- R2CCC-50C-USB-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Series | R2CCC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Series R2CCC | ||
- COO (Country of Origin):
- CN
StarTech R2CCC Series IC Socket USB Cable, 500mm Cable Length, Black Jacket - R2CCC-50C-USB-CABLE
This IC socket USB cable provides a compact connection solution for development and testing environments where USB Type-C interfaces are required. It links two USB-C ports with a focus on basic data signalling and straightforward physical durability, making it suitable for integration in lab setups and prototype assemblies where a short, flexible cable run is needed.
Features and Benefits:
• USB 2.0 signalling supports legacy-speed data transfers
• Male-to-male connectors enable direct device-to-device linkages
• Thermoplastic elastomer jacket resists abrasion and flexing
• RoHS compliance ensures absence of specified hazardous substances
• Black jacket reduces visual distraction in instrumentation racks
• Male-to-male connectors enable direct device-to-device linkages
• Thermoplastic elastomer jacket resists abrasion and flexing
• RoHS compliance ensures absence of specified hazardous substances
• Black jacket reduces visual distraction in instrumentation racks
Applications
• Suitable for connecting evaluation boards during firmware development
• Ideal for short-range data links in bench testing setups
• Used with peripheral modules requiring USB-C male interface
• Can be used for cable replacement in compact equipment
• Ideal for short-range data links in bench testing setups
• Used with peripheral modules requiring USB-C male interface
• Can be used for cable replacement in compact equipment
What connector genders does it provide for device interfacing?
It uses male connectors on both ends to facilitate direct interconnection between two USB-C ports without adapters.
How suitable is the cable for environments requiring material safety considerations?
The construction meets RoHS requirements, so restricted substances are not present as defined by that standard.
What protective properties does the outer material offer during frequent manipulation?
The thermoplastic elastomer jacket delivers flexibility and wear resistance to withstand repeated bending and handling.
Is this cable appropriate for high-speed USB data transfer requirements?
It implements USB 2.0 signalling, which is intended for standard-speed and high-speed USB 2.0 rates rather than modern USB 3.x performance.
