StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 1 m
- RS Stock No.:
- 246-3382
- Distrelec Article No.:
- 302-94-124
- Mfr. Part No.:
- R2CCC-1M-USB-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€17.26
(exc. VAT)
€21.23
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.26 |
*price indicative
- RS Stock No.:
- 246-3382
- Distrelec Article No.:
- 302-94-124
- Mfr. Part No.:
- R2CCC-1M-USB-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Series | R2CCC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Series R2CCC | ||
- COO (Country of Origin):
- CN
StarTech R2CCC Series IC Socket USB Cable, 1m Cable Length, USB 2.0 Version - R2CCC-1M-USB-CABLE
This ic socket USB cable provides a simple, direct connection between two USB-C ports for data transfer in environments where a male-to-male link is required. It is intended for use with devices that accept USB Type C connectors and supports USB 2.0 signalling for compatibility with a wide range of equipment. The cable is finished in black and designed for routine connectivity tasks where a compact, flexible lead is preferred.
Features and Benefits:
• USB 2.0 signalling supports high-speed legacy transfers
• USB Type C male to male connector ensures reversible mating
• Thermoplastic elastomer jacket improves flexibility and handling
• RoHS compliant construction reduces hazardous substances
• 1m length provides practical reach without excess slack
• USB Type C male to male connector ensures reversible mating
• Thermoplastic elastomer jacket improves flexibility and handling
• RoHS compliant construction reduces hazardous substances
• 1m length provides practical reach without excess slack
Applications
• Suitable for connecting testing fixtures to development boards
• Ideal for linking peripheral devices to host equipment
• Used with bench instruments requiring USB 2.0 data lines
• Can be used for firmware programming of compatible devices
• Appropriate for temporary connections in service environments
• Ideal for linking peripheral devices to host equipment
• Used with bench instruments requiring USB 2.0 data lines
• Can be used for firmware programming of compatible devices
• Appropriate for temporary connections in service environments
What electrical standard does it follow for data transmission?
It operates to USB 2.0 electrical signalling, supporting nominal low- and full-speed and high-speed data rates defined by that standard.
What environmental or material restriction is observed in its manufacture?
The cable is manufactured to limit restricted substances, aligning with RoHS requirements for reduced hazardous material content.
How does the jacket affect cable handling and durability?
The thermoplastic elastomer outer sheath provides enhanced flexibility and abrasion resistance compared with many basic PVC jackets, aiding repeated bending.
What connector genders are present at each end?
Both terminations are male USB-C connectors designed for insertion into female Type C receptacles.
