StarTech.com USB 2.0, Male USB 2.0 Type A to Male USB Type C, Black, 2 m
- RS Stock No.:
- 256-6988
- Distrelec Article No.:
- 303-79-065
- Mfr. Part No.:
- R2ACR-2M-USB-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€15.28
(exc. VAT)
€18.79
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 672 unit(s) shipping from 23 November 2026
- Plus 800 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.28 |
*price indicative
- RS Stock No.:
- 256-6988
- Distrelec Article No.:
- 303-79-065
- Mfr. Part No.:
- R2ACR-2M-USB-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | R2A | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series R2A | ||
- COO (Country of Origin):
- CN
StarTech R2A Series USB Cable, 2m Cable Length, Black Jacket - R2ACR-2M-USB-CABLE
This USB cable provides a wired connection between USB Type-C and USB 2.0 Type-A ports for charging and data transfer in industrial and laboratory settings. It is intended for equipment and devices that require a USB‑C to USB‑A link, offering a robust jacket material and a 2 m length for flexible routing in control cabinets, test benches and benchtop setups.
Features and Benefits:
• 2 m length for extended reach in installations
• USB 2.0 signalling for compatibility with legacy hosts
• Male-to-male ends for direct device-to-host connection
• Thermoplastic elastomer jacket for flexible insulation
• Black jacket colour for discreet cable runs
• USB 2.0 signalling for compatibility with legacy hosts
• Male-to-male ends for direct device-to-host connection
• Thermoplastic elastomer jacket for flexible insulation
• Black jacket colour for discreet cable runs
Applications
• Suitable for connecting instrumentation to PC USB‑A ports
• Ideal for linking measurement devices to data loggers
• Used for charging handheld test tools from USB‑A supplies
• Can be used for firmware updates on machinery control units
• Ideal for linking measurement devices to data loggers
• Used for charging handheld test tools from USB‑A supplies
• Can be used for firmware updates on machinery control units
What connector genders are provided at each end?
It has a male USB Type‑A connector at one end and a male USB Type‑C connector at the other, enabling direct host-to-device cabling.
Which environmental safety standard does it meet?
The cable is RoHS-compliant, indicating restricted use of certain hazardous substances in its materials.
What is the external sheath MADE from and why does that matter?
The outer jacket is thermoplastic elastomer, which provides flexibility and abrasion resistance suited to routing and repeated movement.
Does the cable support hazardous-area certification?
No hazardous-area certification is provided for this cable, so it should not be specified for explosive-atmosphere installations.
