Edimax USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, 1 m
- RS Stock No.:
- 256-5309
- Mfr. Part No.:
- UC4-010TB
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€36.24
(exc. VAT)
€44.58
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.24 |
*price indicative
- RS Stock No.:
- 256-5309
- Mfr. Part No.:
- UC4-010TB
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | E-Mark, CE | |
| Series | UC4 | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals E-Mark, CE | ||
Series UC4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax 40Gbps USB4 thunderbolt 3 cable with USB-C connectors on both ends that offers high performance, cost-effective solutions for data, audio and video. Transferring up to 40Gbps and smart fast power charging of up to 100W applications. The cable delivers authentic high-quality audio and crystal-clear video to a 5K display or use the cable with a Thunderbolt 3 or 4 dock to dual 4K displays. Furthermore, designed with durable and tangle-free TPE elastic materials, the UC4 series USB4 Thunderbolt 3 cables are backward compatible with Thunderbolt 2, USB-C 3.2, 3.1, and 2.0 devices. One cable that does it all. The cable offers a simple way to deliver data transfer, audio/video output and power charge for all Thunderbolt 3 USB-C devices.
Transfers up to 40Gbps between Thunderbolt 3 USB-C devices
Safe power delivery and charging up to 100W to USB power delivery devices
Supports dual 4K or single 5K UHD display and display port alternative mode
Durable and tangle free
Wide and backward compatible
Flexible daisy chain
Related links
- Edimax Thunderbolt Cable Thunderbolt 3 USB Type C, 1 m
- NewLink USB Cable USB 4.0 USB Type C 1 m
- Roline USB Cable USB 4.0 USB Type C 1 m
- StarTech.com USB 4.0 Black, 1 m
- StarTech.com USB Cable USB 4.0 1 m
- StarTech.com USB Cable USB 4.0 USB Type C 1 m
- Edimax Thunderbolt Cable Thunderbolt 3 USB Type C, 2 m
- StarTech.com USB Cable USB 4.0 1 m
