StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 1 m

Image representative of range

Subtotal (1 unit)*

€47.17

(exc. VAT)

€58.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.17

*price indicative

RS Stock No.:
847-636
Mfr. Part No.:
CC1M80GUSB4CABLEW
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type C

USB Version

USB 4.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

RoHS

Series

CC

COO (Country of Origin):
VN

StarTech Series CC USB Cable, USB 4.0 Version, 1m Cable Length - CC1M80GUSB4CABLEW


This USB cable provides a direct connection between two USB Type-C devices for data transfer and power delivery in modern setups. Designed for general-purpose use with compatible USB-C ports, it combines a flexible thermoplastic elastomer jacket with contemporary connector types to serve everyday charging and high-speed data tasks.

Features and Benefits:


• USB 4.0 protocol enables significantly higher data throughput
• Male-to-male connectors permit direct device-to-device linking
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• White outer finish facilitates easy Visual identification
• RoHS conformity minimises restricted substances in construction

Applications


• Used with laptops and docks requiring USB 4.0 throughput
• Suitable for direct connection between compatible smartphones
• Ideal for high-bandwidth peripherals needing fast data transfer
• Can be used for charging between USB-C power sources and devices

What connector genders are provided for compatibility with host devices?


Both ends use male USB Type-C connectors, allowing plug-to-plug connections with USB-C receptacles.

How long is the cable and how does length affect performance?


The cable length is 1 m, which balances reach with minimal signal attenuation for short-range high-speed links.

What material protects the internal conductors and how does it behave?


The cable is sheathed in thermoplastic elastomer, offering flexibility and resistance to wear during routine handling.

Which standard ensures restricted substances are controlled during manufacture?


The product meets RoHS requirements, indicating compliance with restricted substance limits in its components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy