Siemens USB Cable, Male USB Type A Female to Male MV320 Connector, 1.8 m
- RS Stock No.:
- 265-8742
- Mfr. Part No.:
- 6GF33200AC02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.12
(exc. VAT)
€64.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.12 |
*price indicative
- RS Stock No.:
- 265-8742
- Mfr. Part No.:
- 6GF33200AC02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A Female | |
| Connector Type B | MV320 Connector | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type A Female | ||
Connector Type B MV320 Connector | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Siemens USB cable is plug-in cable for connecting MV320 to a PC. It have length of 6' (1.8m).
Net weight 0.07 kg
Related links
- Roline USB Cable USB 2.0 Lightning Connector 1.8 m
- StarTech.com USB Cable USB 2.0 RJ9 1.8 m
- RS PRO USB Cable USB 3.0 USB Type C 1.8 m
- Roline USB Cable USB 3.0 USB Type A 1.8 m
- Phoenix Contact USB Cable USB 3.2 USB Type A 1.8 m
- TE Connectivity USB Cable Black, 1.8 m
- Phoenix Contact USB Cable USB 2.0 USB Type A 1.8 m
- Molex USB Cable USB 2.0 Mini USB Type B 1.8 m
