StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 RJ9, Black, 1.8 m

Subtotal (1 unit)*

€68.21

(exc. VAT)

€83.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.21

*price indicative

RS Stock No.:
756-701
Mfr. Part No.:
UR9-HEADSET-ADAPTER
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

1.8m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

RJ9

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

Series

UR9

COO (Country of Origin):
VN

StarTech UR9 Series USB Cable, 1.8m Cable Length, Black Jacket - UR9-HEADSET-ADAPTER


This USB cable converts USB Type‑C to RJ9 to connect headsets to compatible USB ports in professional environments. It provides a simple, single‑cable Interface for linking telephony or VoIP handsets to host devices using a USB 2.0 connection and is suited to industrial and workshop settings where a robust wired headset connection is required.

Features and Benefits:


• USB 2.0 data path enabling legacy audio device compatibility
• RJ9 male connector for direct handset connection
• USB‑C male plug for modern host‑device interfacing
• 1.8 m length for flexible workstation placement
• Black jacket for discreet routing and cable management
• RoHS compliance supporting restricted‑substance requirements

Applications


• Suitable for VoIP telephony headsets in control rooms
• Ideal for factory‑floor operator communication stations
• Used with audio adaptors in electronics test benches
• Can be used for service desks requiring wired headset links

Which end connects to the computer or host device?


The cable terminates in a USB Type‑C male plug that interfaces with compatible host ports.

How does the cable link to traditional handset equipment?


The opposite end uses an RJ9 male connector designed for direct handset or headset jacks.

Is the cable suitable for short‑range desk routing?


The 1.8 m length provides sufficient reach for typical desk‑to‑host arrangements without excessive slack.

What standard governs the environmental substance limits for the cable?


The construction meets RoHS restrictions on specified hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy