Roline USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 500 mm
- RS Stock No.:
- 266-0502
- Mfr. Part No.:
- 11.02.9070-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€13.71
(exc. VAT)
€16.86
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.71 |
*price indicative
- RS Stock No.:
- 266-0502
- Mfr. Part No.:
- 11.02.9070-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 30V | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS 2.0 REACH | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 30V | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS 2.0 REACH | ||
- COO (Country of Origin):
- CN
The Roline cable with up to 20 Gbit/s speed mode that uses a more efficient data encoding and will deliver more than twice the effective data through-put performance of existing, fully backward compatible USB connectors and cables.
Reversible Type C connectors at both ends
Gold-plated contacts for low wear at high plugging cycles
Related links
- Roline USB Cable USB 3.2 USB Type C 500 mm
- Roline USB Cable USB 3.2 USB Type C, Black
- Roline USB Cable USB 3.2 USB Type C 110 mm
- Roline USB Cable USB 3.2 USB Type C 110 mm
- Roline USB Cable USB 3.2 USB Type C 1.5 m
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 2 m
