Roline USB Cable, Male USB Type A to Male, USB 3.2 USB Type C, Black, 500 mm
- RS Stock No.:
- 266-0557
- Mfr. Part No.:
- 11.44.9010-20
- Manufacturer:
- Roline
Subtotal (1 unit)*
€12.30
(exc. VAT)
€15.13
(inc. VAT)
In Stock
- Plus 188 unit(s) shipping from 23 November 2026
- Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.30 |
*price indicative
- RS Stock No.:
- 266-0557
- Mfr. Part No.:
- 11.44.9010-20
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline cable improved data encoding for more efficient data transfer leading to higher through-put and improved I/O power efficiency. The type-C plug can be used at both host and device side, replacing multiple type-B and type-A connectors and cables.
Data transfer rates up to 5 Gbit/s
Type A-C
Length 0.5 m
Related links
- Roline USB Cable USB 3.2 USB Type C 500 mm
- Roline USB Cable USB 3.2 USB Type C, Black
- Roline USB Cable USB 3.2 USB Type C 110 mm
- Roline USB Cable USB 3.2 USB Type C 110 mm
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.1 USB Type C 500 mm
- Roline USB Cable USB 3.2 USB Type C 1.5 m
- Roline USB Cable USB 3.2 USB Type C 1 m
