Roline USB 3.2, Male USB C to Male USB C, 1m
- RS Stock No.:
- 266-0560
- Mfr. Part No.:
- 11.44.9053-10
- Manufacturer:
- Roline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-0560
- Mfr. Part No.:
- 11.44.9053-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 1m | |
| Connector 1 | USB C | |
| Connector 2 | USB C | |
| USB Cable Type | USB Cable | |
| USB Version | USB 3.2 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 1m | ||
Connector 1 USB C | ||
Connector 2 USB C | ||
USB Cable Type USB Cable | ||
USB Version USB 3.2 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
The Roline USB 3.2 Gen 2 cable with a data transmission rate of up to 10 Gbit/s and full power delivery support with the new reversible Type C connectors at both ends. It has gold-plated contacts for low wear at high plugging cycles.
Suitable for data transfer rates of up to 10 Gbit/s
Supports USB Power Delivery to 20V / 5A
Supports video transfer
Supports USB Power Delivery to 20V / 5A
Supports video transfer
