Roline USB 3.2, Male USB Type A to Male USB Type A, Black, 20 m
- RS Stock No.:
- 266-0574
- Mfr. Part No.:
- 12.04.1072-5
- Manufacturer:
- Roline
Subtotal (1 unit)*
€289.14
(exc. VAT)
€355.64
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.14 |
*price indicative
- RS Stock No.:
- 266-0574
- Mfr. Part No.:
- 12.04.1072-5
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 20m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 20m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline Active USB 3.2 Gen 1 extension cable for data rates up to 5Gbit/s over a distance of 10m. For hubs, USB sticks, external hard drives, printers or other devices that are to be connected via USB.
Automatic determination of the optimal transmission rate
Compatible with USB 3.0 / USB 3.2 Gen 1, USB 2.0, USB 1.1
Supports data rates of up to 5 Gbps
Plug & play
